Murata, LQW31H, 1206 Surface Mount Inductor with a Ferrite Core, 27 nH 560 mA Idc Q:60
- RS Stock No.:
- 785-5472
- Mfr. Part No.:
- LQW31HN27NK03L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-5472
- Mfr. Part No.:
- LQW31HN27NK03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 27nH | |
| Maximum DC Current | 560mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Maximum DC Resistance | 51mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | LQW31H | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ferrite | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 1GHz | |
| Minimum Quality Factor | 60 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 27nH | ||
Maximum DC Current 560mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Maximum DC Resistance 51mΩ | ||
Minimum Operating Temperature -40°C | ||
Series LQW31H | ||
Maximum Operating Temperature 85°C | ||
Core Material Ferrite | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 1GHz | ||
Minimum Quality Factor 60 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors
SMD Inductor for high frequency wire wound.
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 27 nH 560 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 64 nH 290 mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 215 nH 520 mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc
