Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 36 nH ±3% Wire-Wound 260mA Idc Q:25
- RS Stock No.:
- 785-5087
- Mfr. Part No.:
- LQW15AN36NH00D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
$1.25
(exc. GST)
$1.38
(inc. GST)
- RS Stock No.:
- 785-5087
- Mfr. Part No.:
- LQW15AN36NH00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 36 nH | |
| Maximum DC Current | 260mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±3% | |
| Maximum DC Resistance | 630mΩ | |
| Series | LQW15A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 3.1GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 36 nH | ||
Maximum DC Current 260mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±3% | ||
Maximum DC Resistance 630mΩ | ||
Series LQW15A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.1GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP

Related links
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 43 nH ±2% Wire-Wound 250mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±5% Wire-Wound 370mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±2% Wire-Wound 370mA Idc Q:25
- Murata 0402 Wire-wound SMD Inductor with a Ferrite Core, 39 nH ±2% Wire-Wound 250mA Idc Q:25
- Murata 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 56 nH ±5% Wire-Wound 200mA Idc Q:25
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0402 (1005M) Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 120mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 1 nH ±0.3nH Wire-Wound 300mA Idc Q:8

