Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±3 % 270 mA Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$1.30

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 2490$0.13$1.30-
2500 - 4990$0.127$1.272%
5000 +$0.125$1.253%

*price indicative

Packaging Options:
RS Stock No.:
785-5078
Mfr. Part No.:
LQW15AN30NH00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

30nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

270mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

580mΩ

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±3 %

Height

500μm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

500μm

Maximum Self Resonant Frequency

3.3GHz

Minimum Quality Factor

25

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy