Panasonic, ETQP5M, 1054 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 6.2 A Idc
- RS Stock No.:
- 770-9391
- Mfr. Part No.:
- ETQP5M220YFC
- Brand:
- Panasonic
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.70
(exc. GST)
$1.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $1.70 | - |
| 250 - 499 | $1.65 | 2% |
| 500 + | $1.62 | 4% |
*price indicative
- RS Stock No.:
- 770-9391
- Mfr. Part No.:
- ETQP5M220YFC
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 6.2A | |
| Package/Case | 1054 | |
| Packaging | Reel | |
| Length | 10.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | ETQP5M | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 10mm | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 5.4mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 6.2A | ||
Package/Case 1054 | ||
Packaging Reel | ||
Length 10.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Series ETQP5M | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Depth 10mm | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 5.4mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Panasonic ETQP5M Series Wirewound Surface Mount Inductor, 22μH Inductance, 6.2A Maximum DC Current - ETQP5M220YFC
Features & Benefits
Applications
What is the advantage of using a shielded design in electronic circuits?
How does the metal composite core material benefit performance?
What makes it suitable for automotive use?
What are the implications of a low DC resistance?
Related links
- Panasonic 1054 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 6.2 A Idc
- Panasonic 3.3 μH ±20 % 12.5 A Idc
- Panasonic 2.45 μH ±20 % 14.1 A Idc
- Panasonic 4.7 μH ±20 % 8 A Idc
- Panasonic 10 μH ±20 % 5.7 A Idc
- Panasonic 3.3 μH ±20 % 14.7 A Idc
- Panasonic 0854 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.7 A Idc
- Panasonic 330 nH ±20 % 39.7 A Idc
