Eaton, HCM0703, 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
- RS Stock No.:
- 770-2630
- Mfr. Part No.:
- HCM0703-4R7-R
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$8.53
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 370 | $1.706 | $8.53 |
| 375 - 745 | $1.688 | $8.44 |
| 750 + | $1.65 | $8.25 |
*price indicative
- RS Stock No.:
- 770-2630
- Mfr. Part No.:
- HCM0703-4R7-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 10A | |
| Package/Case | 0703 | |
| Length | 7.1mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 40mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | HCM0703 | |
| Core Material | Composite Iron Powder | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Depth | 6.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 10A | ||
Package/Case 0703 | ||
Length 7.1mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 40mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series HCM0703 | ||
Core Material Composite Iron Powder | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Depth 6.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
HCM0703 Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±15 % 4.2 A
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.78 A Idc
- Eaton 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 3.3 μH ±20% Wire-Wound 13.5A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH ±15 % 2.5 A
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 16.5 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.37 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
