Eaton, DR, 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 3.01 A Idc
- RS Stock No.:
- 770-1019
- Mfr. Part No.:
- DR127-151-R
- Brand:
- Eaton
This image is representative of the product range
Add 90 more to save $1.98
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$6.27
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 85 | $1.254 | $6.27 | - |
| 90 - 170 | $1.232 | $6.16 | $1.98 |
| 175 + | $1.21 | $6.05 | $7.70 |
*price indicative
- RS Stock No.:
- 770-1019
- Mfr. Part No.:
- DR127-151-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 3.01A | |
| Package/Case | 0127 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 247mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | DR | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150μH | ||
Maximum DC Current 3.01A | ||
Package/Case 0127 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 247mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series DR | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 3.01 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 2.43 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 6.22 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 13.3 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 25.5 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 9.66 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 2.01 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 3.64 A Idc
