Eaton, FLAT-PAC 3, 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH ±15 % 2.5 A
- RS Stock No.:
- 770-0451
- Mfr. Part No.:
- FP3-150-R
- Brand:
- Eaton
This image is representative of the product range
Add 425 more to save $53.55
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$34.69
(exc. GST)
$38.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 220 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 420 | $6.938 | $34.69 | - |
| 425 - 845 | $6.812 | $34.06 | $53.55 |
| 850 + | $6.684 | $33.42 | $215.90 |
*price indicative
- RS Stock No.:
- 770-0451
- Mfr. Part No.:
- FP3-150-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Package/Case | 0703 | |
| Packaging | Reel | |
| Length | 7.25mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 127mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | FLAT-PAC 3 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±15 % | |
| Termination Style | Surface Mount | |
| Core Material | Composite Iron Powder | |
| Standards/Approvals | RoHS | |
| Depth | 6.7mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Package/Case 0703 | ||
Packaging Reel | ||
Length 7.25mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 127mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series FLAT-PAC 3 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±15 % | ||
Termination Style Surface Mount | ||
Core Material Composite Iron Powder | ||
Standards/Approvals RoHS | ||
Depth 6.7mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Low Profile, High Current Inductors - FLAT-PAC™ 3 Series
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH ±15 % 2.5 A
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±15 % 4.2 A
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
- Eaton 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 3.3 μH ±20% Wire-Wound 13.5A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 3.12 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.67 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.47 A Idc
