Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 1 nH ±0.3nH Wire-Wound 1.36A Idc Q:13

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

$48.70

(exc. GST)

$53.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
100 - 990$0.487-
1000 - 2990$0.43610%
3000 - 5990$0.4115%
6000 +$0.13572%

*price indicative

Packaging Options:
RS Stock No.:
768-9883P
Mfr. Part No.:
CW100505-1N0D
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 nH

Maximum DC Current

1.36A

Package/Case

0402 (1005M)

Length

1mm

Depth

0.55mm

Height

0.5mm

Dimensions

1 x 0.55 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

45mΩ

Series

CW100505

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

13

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Related links