RS PRO, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 12 nH ±5% Wire-Wound 700mA Idc Q:35
- RS Stock No.:
- 763-1308
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-1308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 12 nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.8mm | |
| Depth | 1.12mm | |
| Height | 1.02mm | |
| Dimensions | 1.8 x 1.12 x 1.02mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 130mΩ | |
| Series | WL03 | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 4GHz | |
| Minimum Quality Factor | 35 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 12 nH | ||
Maximum DC Current 700mA | ||
Package/Case 0603 (1608M) | ||
Length 1.8mm | ||
Depth 1.12mm | ||
Height 1.02mm | ||
Dimensions 1.8 x 1.12 x 1.02mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 130mΩ | ||
Series WL03 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 4GHz | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Related links
- Murata 0603 (1608M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 700mA Idc Q:42
- Murata 0603 (1608M) Wire-wound SMD Inductor 18 nH ±2% Wire-Wound 700mA Idc Q:42
- Wurth 0603A Shielded Wire-wound SMD Inductor with a Ceramic Core, 12 nH Wire-Wound 700mA Idc Q:35
- RS PRO 27 nH ±5% Wire-Wound 600mA Idc Q:40
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor 18 nH ±2% Wire-Wound 700mA Idc Q:42
- RS PRO 180 nH ±5% 250mA Idc Q:25
- Murata 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 350mA Idc Q:12
- TE Connectivity 0603 (1608M) Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 600mA Idc Q:40
