Vishay, IHLP-6767GZ-01, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 21 A Idc
- RS Stock No.:
- 748-7555
- Mfr. Part No.:
- IHLP6767GZER5R6M01
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.49
(exc. GST)
$6.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.49 | - |
| 50 - 99 | $5.35 | 2% |
| 100 + | $5.29 | 3% |
*price indicative
- RS Stock No.:
- 748-7555
- Mfr. Part No.:
- IHLP6767GZER5R6M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 5.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 21A | |
| Package/Case | 6767 | |
| Packaging | Reel | |
| Length | 17.15mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 7.05mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-6767GZ-01 | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 7mm | |
| Core Material | Metal Composite | |
| Depth | 17.15mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 5.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 21A | ||
Package/Case 6767 | ||
Packaging Reel | ||
Length 17.15mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 7.05mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-6767GZ-01 | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 7mm | ||
Core Material Metal Composite | ||
Depth 17.15mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 21 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite 3.3 μH ±20 %
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 12.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 25 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 16.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
