Vishay, IHLP-5050FD-01, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- RS Stock No.:
- 748-7413
- Mfr. Part No.:
- IHLP5050FDERR47M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 748-7413
- Mfr. Part No.:
- IHLP5050FDERR47M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 41A | |
| Package/Case | 5050 | |
| Packaging | Reel | |
| Length | 13.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP-5050FD-01 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 6.5mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 12.9mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 470nH | ||
Maximum DC Current 41A | ||
Package/Case 5050 | ||
Packaging Reel | ||
Length 13.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.2mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP-5050FD-01 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 6.5mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 12.9mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 560 nH ±20% Shielded 37A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 32 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 18 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 10 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 10.5 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 11.5 A Idc
