Vishay, IHLP-4040DZ-11, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc
- RS Stock No.:
- 748-7224
- Mfr. Part No.:
- IHLP4040DZERR24M11
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-7224
- Mfr. Part No.:
- IHLP4040DZERR24M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 240 nH | |
| Maximum DC Current | 33A | |
| Package/Case | 4040 | |
| Length | 10.8mm | |
| Depth | 10.16mm | |
| Height | 4mm | |
| Dimensions | 10.8 x 10.16 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 0.95mΩ | |
| Series | IHLP-4040DZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 240 nH | ||
Maximum DC Current 33A | ||
Package/Case 4040 | ||
Length 10.8mm | ||
Depth 10.16mm | ||
Height 4mm | ||
Dimensions 10.8 x 10.16 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 0.95mΩ | ||
Series IHLP-4040DZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4.4 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 3.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 27.5 A Idc
