Vishay, IHLP-4040DZ-01, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.36

(exc. GST)

$10.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,465 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
5 - 120$1.872$9.36-
125 - 245$1.842$9.211%
250 +$1.802$9.013%

*price indicative

Packaging Options:
RS Stock No.:
748-7218
Mfr. Part No.:
IHLP4040DZER100M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

6.8A

Package/Case

4040

Length

10.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

36.5mΩ

Minimum Operating Temperature

-55°C

Series

IHLP-4040DZ-01

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

JEDEC, RoHS

Termination Style

Surface Mount

Height

4mm

Depth

10.16mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Moulded

Yes

IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Each (On a Reel of 500)
$1.088
Each (Supplied on a Reel)
$1.872
Each (Supplied on a Reel)
$1.872
Each (In a Bag of 5)
$1.862

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy