Wurth Elektronik, WE-PDF, 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH Flat Wire Winding

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.08

(exc. GST)

$5.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$5.08
125 - 249$4.97
250 +$4.90

*price indicative

RS Stock No.:
744-4965
Distrelec Article No.:
301-89-543
Mfr. Part No.:
7447798250
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.5μH

Maximum DC Current

13.7A

Package/Case

1064

Length

10.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

5mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

±30 %

Series

WE-PDF

Height

6.4mm

Core Material

Ferrite

Depth

10.2mm

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

57MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

WE-PDF Series Magnetically Shielded Wire Wound Chokes


Core material NiZn

Flat wire power inductor

Advanced operating temperature -40 to +150°C

Magnetically shielded which results in a low leakage field

Low self-losses

High saturation current

Flat wire coil for lower losses at high frequency ranges

High Self Resonance Frequency

Recommended solder profile: Reflow

Suitable applications for high frequency switching regulators

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy