Wurth Elektronik, WE-TPC, 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 1.45 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$10.88

(exc. GST)

$11.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$2.176$10.88-
250 - 495$2.122$10.612%
500 +$2.088$10.444%

*price indicative

Packaging Options:
RS Stock No.:
744-4725
Distrelec Article No.:
304-36-218
Mfr. Part No.:
744031002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.5μH

Maximum DC Current

1.45A

Package/Case

3816

Packaging

Tape & Reel

Length

3.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

58mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±30 %

Diameter

2.6mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, RoHS, IEC 60286-3:2013

Height

1.65mm

Depth

3.8mm

Maximum Self Resonant Frequency

120MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 3.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy