Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 4.2A Idc
- RS Stock No.:
- 743-5096
- Mfr. Part No.:
- SRN6045-1R0Y
- Brand:
- Bourns
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.545
(exc. GST)
$0.599
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 240 | $0.545 | $5.45 |
250 - 490 | $0.541 | $5.41 |
500 + | $0.523 | $5.23 |
*price indicative
- RS Stock No.:
- 743-5096
- Mfr. Part No.:
- SRN6045-1R0Y
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
DC-DC convertors
Power supplies
Televisions
Digital video
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 4.2A |
Package/Case | 6045 |
Length | 6mm |
Depth | 6mm |
Height | 4.5mm |
Dimensions | 6 x 6 x 4.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 14mΩ |
Series | SRN6045 |
Core Material | Ferrite |
Inductor Construction | Semi-Shielded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...
- Bourns, SRN6045, 6045 Shielded Wire-wound SMD Inductor with a...