Wurth Elektronik, WE-HCI, 1890 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 15 μH Flat

This image is representative of the product range

Get a bulk buy discount

Add 38 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.33

(exc. GST)

$9.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 194 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 37$8.33-
38 - 74$8.132%
75 +$8.003%

*price indicative

Packaging Options:
RS Stock No.:
736-2099
Distrelec Article No.:
301-88-384
Mfr. Part No.:
74435571500
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

14A

Package/Case

1890

Length

18.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

9mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-HCI

Core Material

Manganese Zinc Ferrite

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 61249-2-21

Height

8.9mm

Termination Style

Surface Mount

Depth

18.2mm

Maximum Self Resonant Frequency

14MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy