Bourns, SRP1270, 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.97

(exc. GST)

$2.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$1.97-
100 - 199$1.922%
200 +$1.894%

*price indicative

RS Stock No.:
727-1978
Mfr. Part No.:
SRP1270-R68M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

680nH

Product Type

Surface Mount Inductor

Maximum DC Current

60A

Package/Case

1270

Length

12.9mm

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.6mΩ

Maximum Operating Temperature

125°C

Series

SRP1270

Core Material

Iron

Depth

12.9mm

Height

6.5mm

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP1270 Series Magnetically Shielded Wire Wound Chokes


Shielded construction

Mounting height of 7.0mm maximum

Current rating up to 41A

RoHS compliant

Product Size 13.7 x 7 mm

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy