TDK, VLCF, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20/±30 % 860 mA Idc
- RS Stock No.:
- 614-2920
- Mfr. Part No.:
- VLCF5020T-330MR62-1
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.41
(exc. GST)
$4.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.882 | $4.41 | - |
| 125 - 245 | $0.86 | $4.30 | 2% |
| 250 + | $0.848 | $4.24 | 3% |
*price indicative
- RS Stock No.:
- 614-2920
- Mfr. Part No.:
- VLCF5020T-330MR62-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 860mA | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 717mΩ | |
| Inductance Tolerance | ±20/±30 % | |
| Maximum Operating Temperature | 105°C | |
| Series | VLCF | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 860mA | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 717mΩ | ||
Inductance Tolerance ±20/±30 % | ||
Maximum Operating Temperature 105°C | ||
Series VLCF | ||
Height 2mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
VLCF5020 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.
Features and Benefits:
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
Applications:
Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20/±30 % 860 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 520 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20/±30 % 770 mA Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.2 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20/±30 % 1 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 2.09 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20/±30 % 2.76 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.5 A Idc
