TDK, VLCF, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20/±30 % 1.1 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.19

(exc. GST)

$4.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$0.838$4.19
125 - 245$0.822$4.11
250 +$0.808$4.04

*price indicative

RS Stock No.:
614-2582
Mfr. Part No.:
VLCF4018T-150MR59-2
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.1A

Package/Case

4018

Packaging

Taping

Length

4mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

268mΩ

Inductance Tolerance

±20/±30 %

Maximum Operating Temperature

105°C

Series

VLCF

Depth

4mm

Height

1.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Inductor Construction

Wirewound

VLCF4018 Series Magnetically Shielded Wire Wound Chokes


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy