TDK Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.8A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
604-4523P
Mfr. Part No.:
SLF6028T-100M1R3-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

1.8A

Length

6mm

Depth

6mm

Height

2.8mm

Dimensions

6 x 6 x 2.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

53.2mΩ

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

SLF6028 Series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy