TDK, 0603 (1608M) Multilayer Surface Mount Inductor 220 nH ±5% Multilayer 200mA Idc Q:14
- RS Stock No.:
- 604-1209
- Mfr. Part No.:
- MLG1608SR22JT000
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-1209
- Mfr. Part No.:
- MLG1608SR22JT000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 220 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.7Ω | |
| Maximum Self Resonant Frequency | 600MHz | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 220 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.7Ω | ||
Maximum Self Resonant Frequency 600MHz | ||
Minimum Quality Factor 14 | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 150 nH ±5% Multilayer 250mA Idc Q:14
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 400mA Idc Q:14
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH ±0.2nH Multilayer 200mA Idc
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 68 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 22 nH ±5% Multilayer 200mA Idc Q:7
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 200mA Idc Q:8
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.5 nH ±0.3nH Multilayer 600mA Idc Q:8
