Wurth Elektronik, WE-CNSW SMD, 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.58 μH Dual ±25 %
- RS Stock No.:
- 500-3098
- Distrelec Article No.:
- 304-34-198
- Mfr. Part No.:
- 744232222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save $7.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
- Plus 3,925 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $1.89 | $9.45 | - |
| 500 - 995 | $1.876 | $9.38 | $7.00 |
| 1000 + | $1.834 | $9.17 | $56.00 |
*price indicative
- RS Stock No.:
- 500-3098
- Distrelec Article No.:
- 304-34-198
- Mfr. Part No.:
- 744232222
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.58μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1200mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Inductance Tolerance | ±25 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CNSW SMD | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Moulded | Yes | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.58μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1200mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Inductance Tolerance ±25 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-CNSW SMD | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Moulded Yes | ||
Inductor Construction Dual | ||
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth SMD Common Mode Chokes
- RS Stock No. 1449827
- Mfr. Part No. 744232222
- RS Stock No. 5003098P
- Mfr. Part No. 744232222
- RS Stock No. 1241847P
- Mfr. Part No. 744232090
- RS Stock No. 1241847
- Mfr. Part No. 744232090
Related links
- Wurth Elektronik 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.58 μH Dual ±25 %
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.36 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.26 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.3 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.2 μH Dual ±25
- Wurth Elektronik 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 0.11 μH Dual ±25 % 370 mA Idc
- Wurth Elektronik 0504 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 170 nH Dual ±25 % 500
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.13 μH Dual ±25 %








