Wurth Elektronik, WE-GF, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10 % 370 mA Idc
- RS Stock No.:
- 367-4705
- Distrelec Article No.:
- 304-35-152
- Mfr. Part No.:
- 744764015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.91
(exc. GST)
$9.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.891 | $8.91 | - |
| 250 - 490 | $0.88 | $8.80 | 1% |
| 500 + | $0.855 | $8.55 | 4% |
*price indicative
- RS Stock No.:
- 367-4705
- Distrelec Article No.:
- 304-35-152
- Mfr. Part No.:
- 744764015
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 370mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 850mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-GF | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.2mm | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 370mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 850mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Series WE-GF | ||
Standards/Approvals REACH, RoHS | ||
Height 2.2mm | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||

Wurth 1210 WE-GF Series High Frequency Chokes
- RS Stock No. 3674711
- Mfr. Part No. 74476402
- RS Stock No. 3674698
- Mfr. Part No. 74476401
- RS Stock No. 3674711P
- Mfr. Part No. 74476402
- RS Stock No. 3674698P
- Mfr. Part No. 74476401
Related links
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10 % 370 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 70 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.22 μH ±20 % 450 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 180 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 10 % 140 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH 10 % 350 mA Idc










