Wurth Elektronik, WE-HEPC, 6030 Shielded Power Inductor with a Polystyrene Core, 15 μH Shielded 20 % 1.2 A Idc
- RS Stock No.:
- 270-0851
- Distrelec Article No.:
- 303-74-202
- Mfr. Part No.:
- 74408063150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,525 unit(s) shipping from 23 November 2026
- Plus 1,500 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | $2.18 |
| 10 - 49 | $2.08 |
| 50 - 99 | $2.00 |
| 100 - 499 | $1.76 |
| 500 + | $1.23 |
*price indicative
- RS Stock No.:
- 270-0851
- Distrelec Article No.:
- 303-74-202
- Mfr. Part No.:
- 74408063150
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 15μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 6030 | |
| Packaging | Tape & Reel | |
| Length | 5.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 180mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Series | WE-HEPC | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 5.9mm | |
| Depth | 5.9mm | |
| Core Material | Polystyrene | |
| Height | 5.9mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21) | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 15μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 6030 | ||
Packaging Tape & Reel | ||
Length 5.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 180mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Series WE-HEPC | ||
Maximum Operating Temperature 125°C | ||
Diameter 5.9mm | ||
Depth 5.9mm | ||
Core Material Polystyrene | ||
Height 5.9mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21) | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- TH
- RS Stock No. 2700850
- Mfr. Part No. 74408063150
- RS Stock No. 2700851P
- Mfr. Part No. 74408063150
- RS Stock No. 2700853
- Mfr. Part No. 74408063220
- RS Stock No. 2700838
- Mfr. Part No. 74408053150
Related links
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 15 μH Shielded 20 % 1.2 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 1 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 6.8 μH Shielded 20 % 1.8 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 20 % 2 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 47 μH Shielded 20 % 800 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 68 μH Shielded 20 % 600 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 100 μH Shielded 20 % 500 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc










