Wurth Elektronik, WE-HEPC, 5030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 20 % 1.4 A Idc
- RS Stock No.:
- 270-0832
- Distrelec Article No.:
- 304-42-222
- Mfr. Part No.:
- 74408053004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.40
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,960 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.48 | $7.40 | - |
| 25 - 95 | $1.326 | $6.63 | 10% |
| 100 - 245 | $1.056 | $5.28 | 28% |
| 250 - 495 | $0.932 | $4.66 | 37% |
| 500 + | $0.83 | $4.15 | 43% |
*price indicative
- RS Stock No.:
- 270-0832
- Distrelec Article No.:
- 304-42-222
- Mfr. Part No.:
- 74408053004
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 1.4A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HEPC | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | |
| Core Material | Polystyrene | |
| Diameter | 4.9mm | |
| Height | 4.9mm | |
| Depth | 4.9mm | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 1.4A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 4.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HEPC | ||
Standards/Approvals REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | ||
Core Material Polystyrene | ||
Diameter 4.9mm | ||
Height 4.9mm | ||
Depth 4.9mm | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 20 % 1.4 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 25 % 1.4 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 15 μH Shielded 20 % 1.1 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 1.1 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 10 μH Shielded 20 % 1.2 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 6.8 μH Shielded 20 % 1.3 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 1 A Idc
