Wurth Elektronik, WE-LQSA, 6045 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 2.2 μH Semi Shielded
- RS Stock No.:
- 259-1102
- Mfr. Part No.:
- 78404064022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1102
- Mfr. Part No.:
- 78404064022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 5.3A | |
| Package/Case | 6045 | |
| Length | 5mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum DC Resistance | 17mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQSA | |
| Standards/Approvals | AEC-Q200, JEDEC JS709B, DIN EN 61760-2, REACH, IEC 61249-2-21, DIN ISO 2768, RoHS | |
| Height | 4.6mm | |
| Core Material | Nickel Zinc, Manganese Zinc | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 5.3A | ||
Package/Case 6045 | ||
Length 5mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum DC Resistance 17mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQSA | ||
Standards/Approvals AEC-Q200, JEDEC JS709B, DIN EN 61760-2, REACH, IEC 61249-2-21, DIN ISO 2768, RoHS | ||
Height 4.6mm | ||
Core Material Nickel Zinc, Manganese Zinc | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.
High current semi-shielded power inductor
70% higher saturation current than WE-LQS series
Soft saturation current
Magnetically shielded through magnetic glue
25V maximum peak voltage
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 2.2 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 6.8 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 10 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 22 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 3.3 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1.5 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 4.7 μH Semi Shielded
