Wurth Elektronik, WE-LQSA, 5040 Shielded Power Inductor with a Manganese Zinc, Nickel Zinc Core, 6.8 μH Semi Shielded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$2.03

(exc. GST)

$2.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 489 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.03-
10 - 49$1.6618%
50 - 99$1.3433%
100 - 499$1.0846%
500 +$0.8956%

*price indicative

Packaging Options:
RS Stock No.:
259-1086
Distrelec Article No.:
303-69-600
Mfr. Part No.:
78404054068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

6.8μH

Maximum DC Current

2.5A

Package/Case

5040

Packaging

Tape

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

52mΩ

Minimum Operating Temperature

-50°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-LQSA

Standards/Approvals

AEC-Q200, IEC 61249-2-21, JEDEC JS709B, REACH, DIN EN 61760-2, DIN ISO 2768, RoHS

Core Material

Manganese Zinc, Nickel Zinc

Height

4mm

Depth

5mm

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

High current semi-shielded power inductor

70% higher saturation current than WE-LQS series

Soft saturation current

Magnetically shielded through magnetic glue

25V maximum peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy