Wurth Elektronik, WE-MAPI SMT, 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.8 μH ±20 % 8 A Idc
- RS Stock No.:
- 258-5696
- Mfr. Part No.:
- 74438357018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$1,152.20
(exc. GST)
$1,267.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | $1.646 | $1,152.20 |
*price indicative
- RS Stock No.:
- 258-5696
- Mfr. Part No.:
- 74438357018
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 8A | |
| Package/Case | 4030 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 21mΩ | |
| Series | WE-MAPI SMT | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Manganese Zinc | |
| Depth | 4.1mm | |
| Standards/Approvals | DIN ISO 2768, DIN EN 61760-2, AEC-Q200, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 3.1mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 8A | ||
Package/Case 4030 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 21mΩ | ||
Series WE-MAPI SMT | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Manganese Zinc | ||
Depth 4.1mm | ||
Standards/Approvals DIN ISO 2768, DIN EN 61760-2, AEC-Q200, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 3.1mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.8 μH ±20 % 8 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 10 μH ±20 % 4.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 2.2 μH ±20 % 7 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.2 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 6.8 μH ±20 % 5.5 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 4.7 μH ±20 % 6.4 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 8.2 μH ±20 % 5.2 A Idc
