Wurth Elektronik, WE-MAPI SMT, 4030 Power Inductor with a Polystyrene Core, 1.5 μH ±20 % 8.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.39

(exc. GST)

$2.63

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.39
10 - 49$2.08
50 - 99$1.64
100 - 249$1.27
250 +$0.98

*price indicative

Packaging Options:
RS Stock No.:
258-5695
Distrelec Article No.:
301-85-125
Mfr. Part No.:
74438357015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

8.5A

Package/Case

4030

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

20mΩ

Minimum Operating Temperature

-40°C

Series

WE-MAPI SMT

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Polystyrene

Termination Style

SMT

Standards/Approvals

REACH, RoHS

Height

3.1mm

Depth

4.1mm

Maximum Self Resonant Frequency

48MHz

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy