Wurth Elektronik, WE-LQS SMT, 8065 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 1.8 A
- RS Stock No.:
- 258-5625
- Mfr. Part No.:
- 74404086151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$655.90
(exc. GST)
$721.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | $0.937 | $655.90 |
*price indicative
- RS Stock No.:
- 258-5625
- Mfr. Part No.:
- 74404086151
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 8065 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 355mΩ | |
| Series | WE-LQS SMT | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Manganese Zinc | |
| Depth | 6.5mm | |
| Height | 6.5mm | |
| Maximum Self Resonant Frequency | 3.2MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 150μH | ||
Maximum DC Current 1.8A | ||
Package/Case 8065 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 355mΩ | ||
Series WE-LQS SMT | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Manganese Zinc | ||
Depth 6.5mm | ||
Height 6.5mm | ||
Maximum Self Resonant Frequency 3.2MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 1.8 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 1.12 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 470 μH Semi Shielded ±20 % 1.08 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 1 A
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 100 μH Semi Shielded ±20 % 2.15 A
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 720 mA
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 56 μH Semi Shielded ±20 % 1.5 A
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
