Wurth Elektronik, WE-LQS SMT, 0804 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 600 mA
- RS Stock No.:
- 258-5622
- Distrelec Article No.:
- 304-35-147
- Mfr. Part No.:
- 74404084681
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $1.862 | $9.31 |
| 25 - 95 | $1.688 | $8.44 |
| 100 - 245 | $1.346 | $6.73 |
| 250 - 495 | $1.208 | $6.04 |
| 500 + | $1.044 | $5.22 |
*price indicative
- RS Stock No.:
- 258-5622
- Distrelec Article No.:
- 304-35-147
- Mfr. Part No.:
- 74404084681
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0804 | |
| Length | 8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2032mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS SMT | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200 | |
| Depth | 4.2mm | |
| Core Material | Manganese Zinc | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 2.1MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680μH | ||
Product Type Power Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0804 | ||
Length 8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2032mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS SMT | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200 | ||
Depth 4.2mm | ||
Core Material Manganese Zinc | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 2.1MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 600 mA
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 420 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
- Wurth Elektronik 8065 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 1 A
- Wurth Elektronik 0804 Shielded Power Inductor with a Nickel Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Nickel Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc 22 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc 47 μH Semi Shielded ±20
