RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer 600 mA Idc
- RS Stock No.:
- 256-7689
- Mfr. Part No.:
- RSMLCI02ST5N6-S
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$0.60
(exc. GST)
$0.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 2450 | $0.012 | $0.60 |
| 2500 - 4950 | $0.012 | $0.60 |
| 5000 - 12450 | $0.011 | $0.55 |
| 12500 - 49950 | $0.01 | $0.50 |
| 50000 + | $0.009 | $0.45 |
*price indicative
- RS Stock No.:
- 256-7689
- Mfr. Part No.:
- RSMLCI02ST5N6-S
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 5.6nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 0.20Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 0.20GHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 5.6nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 0.20Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Height 500μm | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 0.20GHz | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors, Surface Mount
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures optimal performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and strong connections
High Heat Resistance: Suitable for demanding environments
Applications
Consumer electronics
Telecommunications
Automotive electronics
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
