RS PRO, 0201 Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer 120 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$0.60

(exc. GST)

$0.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,800 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 2450$0.012$0.60
2500 - 4950$0.012$0.60
5000 - 12450$0.01$0.50
12500 - 49950$0.009$0.45
50000 +$0.008$0.40

*price indicative

Packaging Options:
Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
256-7619
Mfr. Part No.:
RSMLCI01JTQ33N-S
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Inductor

Inductance

33nH

Maximum DC Current

120mA

Package/Case

0201

Length

0.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Core Material

Ceramic

Depth

0.3mm

Height

0.3mm

Inductor Construction

Multilayer

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Multilayer Chip Inductors


These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. They are engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.

Features and Benefits


Monolithic Structure: Provides high reliability

High Self-Resonant Frequency: Ensures optimal performance in various applications

Excellent Solder Ability: Facilitates easy installation and high heat resistance

Applications


Consumer electronics

Automotive systems

Telecommunications

Industrial equipment

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy