Panasonic, ETQP4M, 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 253-8452
- Mfr. Part No.:
- ETQP4M330KFM
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$325.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $0.65 | $325.00 |
*price indicative
- RS Stock No.:
- 253-8452
- Mfr. Part No.:
- ETQP4M330KFM
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.4A | |
| Package/Case | 1206 | |
| Length | 7.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 126.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | ETQP4M | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Depth | 4.8mm | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.4A | ||
Package/Case 1206 | ||
Length 7.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 126.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series ETQP4M | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Depth 4.8mm | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic power inductors for automotive application is used for high heat resistance and high reliability using metal composite core (MC). Contribute to down-sizing of ECU power circuit by small case size with higher current capability. Low loss characteristic realizes high efficiency of power circuit of ECU and contribute to simplify thermal design process. Metal composite monolithic structure realizes high reliability ECU design which is applied under severe environmental condition. It can be used as boost-converter and buck converter applications.
High heat resistance operation up to 155 ℃ including self-heating
Low profile and SMD type
High bias current with excellent inductance stability using ferrous alloy magnetic material
Temperature stability with excellent inductance stability over broad temperature range
Low audible (buzz) noise with a gapless structure achieved with metal composite core
High efficiency with low DC resistance of winding and low eddy-current loss of the core
Shielded construction
AEC-Q200 compliant and RoHS compliant
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
Related links
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.4 A Idc
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 68 μH ±20 % 2.9 A Idc
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 31.1 A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH 7.1 A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.9 A Idc
- Panasonic 2.2 μH ±20 % 10.2 A Idc
- Panasonic 33 μH ±20 % 2.5 A Idc
