Wurth Elektronik, WE-XHMA, 1090 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 13.5 A Idc
- RS Stock No.:
- 248-8285
- Mfr. Part No.:
- 78439369047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 300 units)*
$1,507.20
(exc. GST)
$1,657.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 1200 | $5.024 | $1,507.20 |
| 1500 + | $4.522 | $1,356.60 |
*price indicative
- RS Stock No.:
- 248-8285
- Mfr. Part No.:
- 78439369047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 13.5A | |
| Package/Case | 1090 | |
| Length | 11.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMA | |
| Maximum Operating Temperature | 125°C | |
| Depth | 9.1mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Core Material | Composite Core | |
| Termination Style | Surface Mount | |
| Height | 8.8mm | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 13.5A | ||
Package/Case 1090 | ||
Length 11.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMA | ||
Maximum Operating Temperature 125°C | ||
Depth 9.1mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Core Material Composite Core | ||
Termination Style Surface Mount | ||
Height 8.8mm | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 13.5 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 8.3 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 9.8 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 16 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 10.5 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 9.4 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 15 A Idc
