Wurth Elektronik, WE-XHMA, 8080 Shielded Surface Mount Inductor with a Composite Core Core, 1 μH ±20 % 17 A Idc
- RS Stock No.:
- 248-8269
- Distrelec Article No.:
- 302-84-585
- Mfr. Part No.:
- 78439358010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$9.65
(exc. GST)
$10.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 606 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 19 | $9.65 |
| 20 - 49 | $9.38 |
| 50 - 99 | $9.11 |
| 100 - 249 | $8.86 |
| 250 + | $8.61 |
*price indicative
- RS Stock No.:
- 248-8269
- Distrelec Article No.:
- 302-84-585
- Mfr. Part No.:
- 78439358010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 17A | |
| Package/Case | 8080 | |
| Packaging | Tape & Reel | |
| Length | 8.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.1mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMA | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Composite Core | |
| Height | 7.8mm | |
| Depth | 9.1mm | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 17A | ||
Package/Case 8080 | ||
Packaging Tape & Reel | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.1mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMA | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Composite Core | ||
Height 7.8mm | ||
Depth 9.1mm | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 1 μH ±20 % 17 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 7.2 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 5.6 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 9.5 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 5.8 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 13 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 6 A Idc
