Wurth Elektronik, WE-CHSA, 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- RS Stock No.:
- 248-8230
- Mfr. Part No.:
- 78433490036
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8230
- Mfr. Part No.:
- 78433490036
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 360nH | |
| Maximum DC Current | 19A | |
| Package/Case | 8090 | |
| Length | 8.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.8mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-CHSA | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 9mm | |
| Depth | 9mm | |
| Maximum Self Resonant Frequency | 218MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 360nH | ||
Maximum DC Current 19A | ||
Package/Case 8090 | ||
Length 8.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.8mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-CHSA | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 9mm | ||
Depth 9mm | ||
Maximum Self Resonant Frequency 218MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.
Magnetically shielded rod core inductor
Operating temperature is -55 °C up to +150 °C
Saturation current up to 48.5 A
Iron alloy core leads to soft saturation
Excellent coplanarity due to the plastic base
Related links
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 360 nH ±20 % 19 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 750 nH ±20 % 12.8 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH ±20 % 15.6 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 6.8 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.9 μH ±20 % 5 A Idc
- Wurth Elektronik 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.6 μH ±20 % 8.4 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10
- Bourns 4012 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 360 nH ±20 % 6.5 A Idc Q:10
