Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.3 A Idc

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$2,900.00

(exc. GST)

$3,192.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.725$2,900.00

*price indicative

RS Stock No.:
248-8117
Mfr. Part No.:
IHLP1212BZEV3R3MA1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

3.3A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

98.48mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Depth

2mm

Standards/Approvals

RoHS Compliant

Height

2mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

41.6MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLP-1212BZ-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.

Frequency range up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy