Vishay, IHLP, 1212 Shielded Surface Mount Inductor 1.2 μH ±20 % 3.81 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$1.51$7.55
50 - 245$1.464$7.32
250 - 495$1.422$7.11
500 - 995$1.386$6.93
1000 +$1.344$6.72

*price indicative

Packaging Options:
RS Stock No.:
248-8052
Mfr. Part No.:
IHLP1212ABEV1R2MA1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

3.81A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

62.79mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Height

1.2mm

Depth

1.2mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

79MHz

COO (Country of Origin):
CN
The Vishay IHLP-1212AB-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy