Bourns, SRP2010DPA, 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 2.8 A Idc
- RS Stock No.:
- 247-6107
- Mfr. Part No.:
- SRP2010DPA-1R5M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.55
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.61
(exc. GST)
$3.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.361 | $3.61 | - |
| 50 - 90 | $0.35 | $3.50 | $0.55 |
| 100 - 490 | $0.339 | $3.39 | $2.20 |
| 500 - 990 | $0.33 | $3.30 | $15.50 |
| 1000 + | $0.321 | $3.21 | $40.00 |
*price indicative
- RS Stock No.:
- 247-6107
- Mfr. Part No.:
- SRP2010DPA-1R5M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP2010DPA | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRP2010DPA | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Height 1mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
The Bourns SRP2010DPA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 1.5 μH inductance with 2.1 A rated current.
Operating temperature is -40 °C to 125 °C
Halogen free
RoHS compliant
- RS Stock No. 2476107P
- Mfr. Part No. SRP2010DPA-1R5M
Each (Supplied on a Reel)
$0.361
- RS Stock No. 2476109
- Mfr. Part No. SRP2010DPA-2R2M
Each (On a Tape of 10)
$0.157
- RS Stock No. 2476109P
- Mfr. Part No. SRP2010DPA-2R2M
Each (Supplied on a Reel)
$0.157
- RS Stock No. 2476104
- Mfr. Part No. SRP2010DPA-1R0M
Each (On a Tape of 10)
$0.30
Related links
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 2.8 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 3 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 2.6 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 1.6 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 1.4 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 1.1 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 3.6 A Idc
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 10 A Idc Q:10










