Bourns, SRP1580CA, 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 2 μH ±20 % 40 A Idc Q:30
- RS Stock No.:
- 247-6098
- Mfr. Part No.:
- SRP1580CA-2R0M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 200 units)*
$778.20
(exc. GST)
$856.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 800 | $3.891 | $778.20 |
| 1000 + | $3.501 | $700.20 |
*price indicative
- RS Stock No.:
- 247-6098
- Mfr. Part No.:
- SRP1580CA-2R0M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 40A | |
| Package/Case | 1580 | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.21mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | SRP1580CA | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Depth | 15.5mm | |
| Height | 7.7mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 40A | ||
Package/Case 1580 | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.21mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series SRP1580CA | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Depth 15.5mm | ||
Height 7.7mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 2 μH ±20 % 40 A Idc Q:30
- Bourns 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 5.3 μH ±20 % 26 A Idc Q:30
- Bourns 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 58 A Idc Q:30
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 44 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 1.5 μH 20 % 27 A Idc Q:30
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 30 A Idc Q:8
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15
