Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 14 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.77

(exc. GST)

$3.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.77-
10 - 49$2.692%
50 - 99$2.625%
100 - 199$2.548%
200 +$2.4710%

*price indicative

Packaging Options:
RS Stock No.:
247-6091
Mfr. Part No.:
SRP1265WA-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8μH

Product Type

Power Inductor

Maximum DC Current

14A

Package/Case

1265

Length

13.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

11.2mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRP1265WA

Maximum Operating Temperature

165°C

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Depth

12.6mm

Height

6.2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

13MHz

Moulded

Yes

Minimum Quality Factor

20

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 6.8 μH inductance with 14 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy