Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 19 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $0.80

View bulk pricing options

Subtotal (1 unit)*

$3.22

(exc. GST)

$3.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.22-
10 - 49$3.14$0.80
50 - 99$3.06$8.00
100 - 199$2.98$24.00
200 +$2.90$64.00

*price indicative

Packaging Options:
RS Stock No.:
247-6082
Mfr. Part No.:
SRP1265WA-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

3.3μH

Maximum DC Current

19A

Package/Case

1265

Packaging

Tape & Reel

Length

13.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

6.8mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

SRP1265WA

Maximum Operating Temperature

165°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Metal Alloy Powder

Depth

12.6mm

Height

6.2mm

Maximum Self Resonant Frequency

19MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 3.3 μH inductance with 19 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy