Bourns, 1038 Power Inductor 780 nH 30 A Idc
- RS Stock No.:
- 247-6062
- Mfr. Part No.:
- SRP1038WA-R78M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-6062
- Mfr. Part No.:
- SRP1038WA-R78M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package/Case | 1038 | |
| Product Type | Power Inductor | |
| Inductance | 780 nH | |
| Maximum DC Current | 30 A | |
| Automotive Standard | AEC-Q200 | |
| Depth | 10 mm | |
| Length | 3.8 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package/Case 1038 | ||
Product Type Power Inductor | ||
Inductance 780 nH | ||
Maximum DC Current 30 A | ||
Automotive Standard AEC-Q200 | ||
Depth 10 mm | ||
Length 3.8 mm | ||
- COO (Country of Origin):
- CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side Terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 0.78 μH inductance with 30 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
Related links
- Bourns, 1038 Power Inductor 780 nH 30 A Idc
- Bourns, 1038 Power Inductor 560 nH 32 A Idc
- Bourns, 1038 Power Inductor 680 nH 31 A Idc
- Vishay, ER Shielded Surface Mount Inductor 470 nH 30 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 820 nH ±20 % 27 A Idc Q:15
- TE Connectivity 1040 Shielded Surface Mount Inductor 470 nH ±20 % 30 A Idc
