Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 25 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.93

(exc. GST)

$2.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 494 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.93-
10 - 49$1.882%
50 - 99$1.835%
100 - 199$1.787%
200 +$1.7310%

*price indicative

Packaging Options:
RS Stock No.:
247-6019
Mfr. Part No.:
SRP1038AA-R56M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

560nH

Maximum DC Current

25A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

1.8mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

SRP1038AA

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Height

3.8mm

Depth

10mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

68MHz

Inductor Construction

Wirewound

Minimum Quality Factor

10

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.56 μH inductance with 25 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Each (Supplied on a Reel)
$1.93
Each (Supplied on a Reel)
$2.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy