Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$549.00

(exc. GST)

$604.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$1.098$549.00-
2500 +$0.988$494.0010%

*price indicative

RS Stock No.:
247-6014
Mfr. Part No.:
SRP1038AA-R36M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

360nH

Product Type

Power Inductor

Maximum DC Current

33A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.18mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Series

SRP1038AA

Maximum Operating Temperature

155°C

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

10mm

Height

3.8mm

Maximum Self Resonant Frequency

105MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns SRP1038AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 0.36 μH inductance with 33 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy