Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 17.5 A Idc Q:15
- RS Stock No.:
- 247-5988
- Mfr. Part No.:
- SRP1038AA-1R5M
- Brand:
- Bourns
This image is representative of the product range
Add 2500 more to save $282.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$563.50
(exc. GST)
$620.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.127 | $563.50 | - |
| 2500 + | $1.014 | $507.00 | $282.50 |
*price indicative
- RS Stock No.:
- 247-5988
- Mfr. Part No.:
- SRP1038AA-1R5M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 17.5A | |
| Package/Case | 1038 | |
| Packaging | Tape & Reel | |
| Length | 11mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | SRP1038AA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Core Material | Metal Alloy Powder | |
| Height | 3.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 36MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 17.5A | ||
Package/Case 1038 | ||
Packaging Tape & Reel | ||
Length 11mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.2mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series SRP1038AA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Core Material Metal Alloy Powder | ||
Height 3.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 36MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 17.5 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 11 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 7.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 20 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 15 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 6.25 A Idc Q:20
