TDK, B82472G6 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.9 A Idc
- RS Stock No.:
- 246-9828
- Mfr. Part No.:
- B82472G6103M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.67
(exc. GST)
$13.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.267 | $12.67 | - |
| 100 - 240 | $1.153 | $11.53 | 8% |
| 250 + | $1.09 | $10.90 | 13% |
*price indicative
- RS Stock No.:
- 246-9828
- Mfr. Part No.:
- B82472G6103M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.05Ω | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | B82472G6 | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4.5mm | |
| Height | 4.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.9A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.05Ω | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series B82472G6 | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4.5mm | ||
Height 4.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.
High rated current, low DC resistance
Suitable for lead-free reflow soldering
Related links
- TDK 10 μH ±20 % 1.9 A Idc
- TDK 1 μH ±20 % 3.6 A Idc
- TDK 100 μH ±20 % 670 mA Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.9 A Idc Q:15
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.9 A Idc Q:20
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 1.9 A Idc
