TDK, B82432C Unshielded Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 600 mA Idc Q:40
- RS Stock No.:
- 246-9818
- Mfr. Part No.:
- B82432C1102K000
- Brand:
- TDK
This image is representative of the product range
Add 12500 more to save $762.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,520.00
(exc. GST)
$1,672.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.608 | $1,520.00 | - |
| 12500 + | $0.547 | $1,367.50 | $762.50 |
*price indicative
- RS Stock No.:
- 246-9818
- Mfr. Part No.:
- B82432C1102K000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 600mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.28Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | B82432C | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Height | 3.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 200MHz | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 600mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.28Ω | ||
Maximum Operating Temperature 150°C | ||
Series B82432C | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Height 3.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 200MHz | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2469819P
- Mfr. Part No. B82432C1102K000
- RS Stock No. 2469819
- Mfr. Part No. B82432C1102K000
- RS Stock No. 1702832
- Mfr. Part No. B82422A1102K100
- RS Stock No. 1910289
- Mfr. Part No. B82422A1102K100
Related links
- TDK 1 μH ±10 % 600 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Chip Coil ±10 % 62 mA Idc Q:40
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 100 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
- Bourns 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
- Murata 0603 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 20 nH ±5 % 550 mA Idc Q:40










